HARTING Har Flex Series Straight Through Hole Male Connector, 32 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€1,205.18

(exc. VAT)

€1,482.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,205.18

*price indicative

RS Stock No.:
744-662
Mfr. Part No.:
15726262701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Current

21.5A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

32

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.5mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

4.6mm

Voltage

50V

COO (Country of Origin):
CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications, making it suitable for Industry 4.0 devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 21.5 A supports high-performance electrical systems

32 contacts enable versatile connections for complex configurations

Straight orientation allows for straightforward integration into designs

Copper alloy construction ensures excellent conductivity and durability

Noble metal over Ni plating on the mating side enhances corrosion resistance

Liquid crystal polymer housing offers high thermal stability and strength

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Used in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy