HARTING Har Flex Series Straight Surface Male Connector, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 745-326
- Mfr. Part No.:
- 15110242601333
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.37 |
| 10 - 24 | €5.87 |
| 25 + | €5.29 |
*price indicative
- RS Stock No.:
- 745-326
- Mfr. Part No.:
- 15110242601333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Number of Contacts | 24 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Number of Contacts 24 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with 24 contacts, optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
24 contacts support versatile connections in Compact spaces
Straight orientation simplifies installation in tight environments
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates high reliability for industrial use
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
