Molex 43045 Series Vertical Surface Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 747-956
- Mfr. Part No.:
- 43045-0216
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €9.84 | €1.968 |
| 5 - 9 | €9.05 | €1.81 |
| 10 + | €8.17 | €1.634 |
*price indicative
- RS Stock No.:
- 747-956
- Mfr. Part No.:
- 43045-0216
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Related links
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
