TE Connectivity SGI 1.5 Series Vertical PCB PCB Header, 8 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-638
- Mfr. Part No.:
- 2427710-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 510 units)*
€148.51
(exc. VAT)
€182.67
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €148.51 | €0.291 |
*price indicative
- RS Stock No.:
- 783-638
- Mfr. Part No.:
- 2427710-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SGI 1.5 | |
| Product Type | PCB Header | |
| Current | 2.4A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 300μm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SGI 1.5 | ||
Product Type PCB Header | ||
Current 2.4A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 300μm | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for high-performance electrical interconnections, Ideal for various applications requiring robust and reliable connectivity solutions.
Dimensionally stable with multiple configurations for versatile applications
Available in various colours and sizes to suit different requirements
Related links
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
