TE Connectivity SGI 1.5 Series Vertical PCB PCB Header, 16 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save €2.80

View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.08

(exc. VAT)

€8.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€7.08€0.708-
5 - 9€6.52€0.652€2.80
10 +€5.88€0.588€12.00

*price indicative

Packaging Options:
RS Stock No.:
783-647
Mfr. Part No.:
2427710-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SGI 1.5

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Mating Pin Length

300μm

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity Connector assembly offers dual-row design capabilities for secure electrical connections in a variety of applications. Its robust construction ensures reliability under demanding conditions, making it suitable for numerous electronic setups.

High-temperature nylon housing enhances durability

Available with various colour options, including grey

RoHS-compliant materials support environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy