TE Connectivity 1-284213 Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 785-435
- Mfr. Part No.:
- 1-2842130-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 116 units)*
€254.95
(exc. VAT)
€313.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €254.95 | €2.198 |
*price indicative
- RS Stock No.:
- 785-435
- Mfr. Part No.:
- 1-2842130-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-284213 | |
| Pitch | 2mm | |
| Number of Contacts | 20 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-284213 | ||
Pitch 2mm | ||
Number of Contacts 20 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is a PCB mount header designed for board-to-board connectivity, facilitating reliable electrical connections in Compact spaces. Its robust design ensures efficient performance in various applications.
Features a breakaway header type for flexible configuration
Constructed with thermoplastic materials for durability
Rated for operating voltages up to 125 VAC
Utilises a vertical PCB mount orientation for space-saving installation
Contact current rating reaches a maximum of 2 A for versatile use
Related links
- TE Connectivity 1-87227 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
