Molex 172287 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-525
- Mfr. Part No.:
- 172287-1303
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€331.10
(exc. VAT)
€407.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €331.10 | €2.759 |
*price indicative
- RS Stock No.:
- 785-525
- Mfr. Part No.:
- 172287-1303
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172287 | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 3.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172287 | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 3.5mm | ||
Number of Contacts 3 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Ultra fit vertical header is designed for reliable PCB connections, providing a robust Interface for critical applications. Its Compact size and Advanced design ensure optimal performance in electrical systems.
3.50mm pitch facilitates efficient wiring and reduces space requirements
Glow-Wire capable design enhances safety in electrical applications
Gold plating of 0.76μm ensures excellent conductivity and corrosion resistance
Single-row, three-circuit configuration simplifies connectivity and integration
Related links
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 172286 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
