Molex 172675 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-535
Mfr. Part No.:
172675-0614
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

172675

Pitch

4.2mm

Current

13A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Tail Pin Length

1.8mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB Header is essential components designed for reliable electrical interconnections, facilitating efficient data and power transmission in various applications.

Engineered for high-performance electrical connectivity

Supports a wide range of applications, including automotive and industrial

Constructed to meet stringent quality and compliance standards

Provides versatility in design with multiple connector types available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy