TE Connectivity 1-91765 Series Straight Through Hole PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-588
- Mfr. Part No.:
- 2029151-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
€242.59
(exc. VAT)
€298.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €242.59 | €0.809 |
*price indicative
- RS Stock No.:
- 785-588
- Mfr. Part No.:
- 2029151-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-91765 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-91765 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header features a versatile single row header designed for reliable wire to board applications, ensuring compatibility with existing receptacle housings for seamless integration.
Available in right angle and vertical configurations for flexible installation
Offers 3, 4, and 5 position sizes to accommodate a variety of applications
Delivers a maximum voltage rating of 600 VAC for robust performance
Constructed with UL 94-V2 and UL 94-V0 housings for enhanced safety standards
Achieves a minimum insulation resistance of 1000 megohms for reliable conductivity
Related links
- TE Connectivity 1-91765 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-111 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-283401 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
