TE Connectivity 1-283401 Series Right Angle Through Hole PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-297
- Mfr. Part No.:
- 1-2834019-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
€223.94
(exc. VAT)
€275.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €223.94 | €0.746 |
*price indicative
- RS Stock No.:
- 786-297
- Mfr. Part No.:
- 1-2834019-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-283401 | |
| Current | 6A | |
| Pitch | 3.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-283401 | ||
Current 6A | ||
Pitch 3.5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
Non Compliant
- COO (Country of Origin):
- TW
The TE Connectivity Connector is a modular screwless series designed for efficient wire connection and replacement without needing special tools. This flexible solution is Ideal for various applications, including telecommunications and lighting systems.
Operational temperature range of -40°C to +105°C supports diverse environmental conditions
Reusable for up to five cycles, ensuring cost efficiency
Constructed from PA material, achieving UL 94 V-0 compliance for durability
Colour configurations facilitate identification and assembly errors prevention
Dielectric strength of 2000 VAC provides reliable insulation
Related links
- TE Connectivity 1-111 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Power Triple Lock Series Vertical Board PCB Header 6 mm Pitch Shrouded
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity Dynamic 1000 Series Straight Cable Housing 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
