Amphenol ICC 78207 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-847
- Mfr. Part No.:
- 78207-114HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
€336.46
(exc. VAT)
€413.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €336.46 | €1.682 |
*price indicative
- RS Stock No.:
- 785-847
- Mfr. Part No.:
- 78207-114HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 78207 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UR E66906 | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 78207 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UR E66906 | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector system is designed for wire-to-board applications, offering a reliable and efficient means of interconnection in demanding situations.
Durable connection Designed to withstand up to 1000 mating cycles
Brass contact body ensures gas-tight crimp termination for reliability
RoHS compliant and lead-free materials meet environmental standards
Versatile design accommodates a range of wire sizes and connection requirements
Related links
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76382 Series Straight SMD Header 2.54 mm Pitch Shrouded
