Amphenol ICC Quickie Series Straight Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 162-1974
- Mfr. Part No.:
- 72454-014LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1974
- Mfr. Part No.:
- 72454-014LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series Quickie | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
Double Row SMT header
2.54mm Amphenol FCI Quickie Interconnection System
Related links
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC IDC
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Surface Mount Receptacle 2.54 mm Pitch Shrouded
