Amphenol ICC 10139085 Series Right Angle Surface PCB Header, 120 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-126
- Mfr. Part No.:
- 10139085-124402LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 400 units)*
€3,202.33
(exc. VAT)
€3,938.87
(inc. VAT)
New product - Preorder today
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,202.33 | €8.006 |
*price indicative
- RS Stock No.:
- 786-126
- Mfr. Part No.:
- 10139085-124402LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10139085 | |
| Pitch | 800μm | |
| Number of Contacts | 120 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10139085 | ||
Pitch 800μm | ||
Number of Contacts 120 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a PCIe 4.0 compliant plug designed to deliver reliable High speed performance. It provides an Ideal solution for applications requiring high density and precision connectivity for optimal data transfer.
Backward mateable and footprint compatible with existing connectors
Available in multiple position sizes of 80 and 120
Optimised housing profile allows for 16Gb/s performance
Supports a comprehensive range of stack heights between 5mm and 16mm
High density design meets demanding electrical application needs
RoHS compliant and lead-free, ensuring environmental safety
Related links
- Amphenol ICC 10139085 Series Right Angle Surface PCB Header 800 μm Pitch Unshrouded
- Amphenol ICC BergStak 0.8mm Series Vertical Surface Connector 800 μm Pitch Shrouded
- Amphenol Communications Solutions BergStak Series Surface Mount PCB Header 0.8mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 0.8mm Pitch, 2
- Amphenol ICC 10112690 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- Amphenol ICC 10112690 Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- Amphenol ICC 10137924 Series Right Angle Surface PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 20021122 Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
