Amphenol ICC 10112690 Series Right Angle Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-119
- Mfr. Part No.:
- 10112690-G03-08ULF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 120 units)*
€219.68
(exc. VAT)
€270.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €219.68 | €1.831 |
*price indicative
- RS Stock No.:
- 787-119
- Mfr. Part No.:
- 10112690-G03-08ULF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10112690 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10112690 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
- COO (Country of Origin):
- FR
The Amphenol Header is a reliable connection solution designed for industrial applications, ensuring durability and efficient performance in various settings. It meets the demands of contemporary use with its robust construction.
Features a Durable design for long-lasting use
Optimised for high performance in industrial settings
Ensures reliability under various environmental conditions
Supports efficient connectivity for streamlined operations
Related links
- Amphenol ICC 10112690 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- Amphenol ICC 98464 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol ICC 10137924 Series Right Angle Surface PCB Header 3 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Header 2 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
