Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-391
Mfr. Part No.:
20021221-00020T4LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

20021122

Pitch

1.27mm

Housing Material

Thermoplastic

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper

Contact Plating

Gold

Termination Type

Through Hole

Row Pitch

1.27mm

Contact Gender

Male

COO (Country of Origin):
CN
The Amphenol Connector is designed to deliver reliable electrical connections in demanding environments, ensuring optimal performance and durability for applications across various industries.

Robust design ensures longevity and resistance to wear

Compatible with multiple applications for versatile usage

Maintains electrical integrity under various environmental conditions

Easy installation process simplifies deployment and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy