Amphenol ICC 20021321 Series Straight Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-403
- Mfr. Part No.:
- 20021511-00020T4LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
€360.73
(exc. VAT)
€443.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €360.73 | €1.804 |
*price indicative
- RS Stock No.:
- 786-403
- Mfr. Part No.:
- 20021511-00020T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 20021321 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 20021321 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
- COO (Country of Origin):
- TW
The Amphenol Connector is engineered for reliability in High temperature environments, crafted from high temperature plastic to withstand wave solder applications. Its robust design ensures optimal conductivity and connection longevity in a variety of settings.
Constructed with high temp plastic conforming to UL94-V0 standards
Gold flash plating enhances conductivity at contact points
Terminals feature copper alloy with precise sizing for reliable fit
Designed to endure Peak temperatures of 260°C for up to 5 seconds
Compliant with lead-free standards for environmentally conscious use
Related links
- Amphenol ICC 20021321 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Receptacle 2 Row, 1.27 mm Pitch Solder
