TE Connectivity 104130 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 50 units)*

€315.18

(exc. VAT)

€387.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€315.18€6.304

*price indicative

RS Stock No.:
786-664
Mfr. Part No.:
104130-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

104130

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Copper

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Header serves as a reliable Board-to-Board solution, integrating a 16-position configuration that ensures secure connections for various electronic applications. Designed to facilitate low-profile ribbon cable connectivity.

Offers a right-angle orientation for effective PCB mounting

Constructed with a thermoplastic housing ensuring durability

Supports 2-row configurations with a 2.54 mm centreline for Compact layouts

Provides high insulation resistance of 5000 MΩ for reliable performance

Features gold-plated contact areas for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy