Amphenol ICC 63453 Series Vertical Through Hole Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-298
- Mfr. Part No.:
- 63453-108LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
€247.39
(exc. VAT)
€304.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €247.39 | €1.237 |
*price indicative
- RS Stock No.:
- 797-298
- Mfr. Part No.:
- 63453-108LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 63453 | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | UL | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 63453 | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals UL | ||
Voltage 650V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC receptacle connector offers a modular and Compact solution is designed for versatile Board-to-Board and Wire-to-Board applications, ensuring reliability across a wide range of configurations.
Double solder tail design allows for automatic placement without orientation constraint
Achieves a 2A current rating with multiple contacts powered for enhanced performance
Cost-efficient selective plating option optimises production expenses
Related links
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Straight Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- Amphenol ICC 10112690 Series Right Angle Surface PCB Header 2 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10112690 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
