Amphenol ICC 10073456 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-600
- Mfr. Part No.:
- 10073456-019LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
€235.84
(exc. VAT)
€290.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.84 | €4.717 |
*price indicative
- RS Stock No.:
- 787-600
- Mfr. Part No.:
- 10073456-019LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10073456 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10073456 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology, ensuring a reliable termination with its pre-loaded adjustable bridge-type cover for enhanced assembly efficiency.
Dual polarization feature prevents connector mismating
Cost-efficient selective plated pins maintain excellent performance
Four-walled shielded design protects pins in unmated condition
Compatible with wave soldering processes for versatile applications
Related links
- Amphenol ICC 10073456 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC IDC
- Amphenol ICC 75869 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 52601 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 91687 Series Straight Surface Header 2.54 mm Pitch Shrouded
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
