Amphenol ICC Rib-Cage Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8831
Mfr. Part No.:
87409-110LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Rib-Cage

Product Type

PCB Header

Current

1A

Pitch

1.27mm

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

No

Voltage

800V

COO (Country of Origin):
CN

RIB-CAGE PCB Pin Headers


These Board to Board FCI Rib-Cage™ multi-point SMT Pin Headers have PCB locators and square pins with 0.76 μm gold plating on the contact surfaces and tin plating on the soldering surfaces.

Part Numbers 87409-1**** have an above board height of 5.74 mm giving a mating height of 6.45 mm with the appropriate receptacle header.

Part Numbers 73547-1**** have an above board height of 9.25 mm giving a mating height of 9.93 mm with the appropriate receptacle header.

1.27mm Board to Board - FCI RIB-CAGE System


The FCI Rib-Cage System is a 1.27mm (0.050 in.) pitch dual row Board-to-Board connector system designed for extreme applications using mezzanine connections between printed circuit boards (PCB) or flexible printed circuits (FPC).

Note

For mating Receptacle Headers see stock number 714-2451 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy