Amphenol ICC 10075025 Series Straight Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-606
Mfr. Part No.:
10075025-G01-16ULF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

10075025

Product Type

PCB Header

Pitch

2mm

Number of Contacts

16

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper

Row Pitch

2mm

Termination Type

Through Hole

Contact Gender

Male

COO (Country of Origin):
FR
The Amphenol Minitek Shrouded Header is designed for efficient solder-to-board applications, utilising Pin-in-Paste technology to ensure secure connections with optimal solder joint integrity and reliable performance.

Compatible with IR reflow soldering processes

Constructed from high-temperature thermoplastic for durability

Rated for 2A continuous current handling capability

Offers 1000ΩM minimum insulation resistance for reliability

Features a gold/tin plating for enhanced conductivity

Operates effectively within an -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy