Amphenol ICC 76384 Series Straight Through Hole Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-326
- Mfr. Part No.:
- 76384-316LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
€230.89
(exc. VAT)
€283.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €230.89 | €2.309 |
*price indicative
- RS Stock No.:
- 797-326
- Mfr. Part No.:
- 76384-316LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 76384 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel, Tin | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 76384 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel, Tin | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC header offers reliable connectivity solutions Ideal for various applications, ensuring efficiency in data transmission and power distribution within your systems.
Robust construction guarantees longevity in demanding environments
Designed for superior electrical performance and reliability
Facilitates flexible connection options for ease of installation
Corrosion-resistant materials enhance durability over time
Related links
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76341 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 51736 Series Vertical Surface Header 2.54 mm Pitch Shrouded
