Molex 105309 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-621
- Mfr. Part No.:
- 105309-1305
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€459.01
(exc. VAT)
€564.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €459.01 | €2.295 |
*price indicative
- RS Stock No.:
- 787-621
- Mfr. Part No.:
- 105309-1305
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105309 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 8A | |
| Housing Material | Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105309 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 8A | ||
Housing Material Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Header serves as an innovative electrical interconnect solution, specifically designed for seamless integration in various applications. Its versatile architecture facilitates efficient connection management for reliable performance in demanding environments.
Active Nano-Fit design ensures secure connections with kinked pins for enhanced integrity
Through-hole mounting facilitates simplified installation and assembly processes
2.50mm pitch spacing optimises Compact layout for space-constrained applications
Gold plating (0.76μm) enhances conductivity and resistance to corrosion
Glow-Wire capable, meeting stringent safety standards for high-temperature environments
Related links
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
