Amphenol ICC 95278 Series Straight Surface Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 788-132
- Mfr. Part No.:
- 95278-101-14LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 250 units)*
€272.14
(exc. VAT)
€334.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €272.14 | €1.089 |
*price indicative
- RS Stock No.:
- 788-132
- Mfr. Part No.:
- 95278-101-14LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 95278 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Tail Pin Length | 2.41mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | UL | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 95278 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Tail Pin Length 2.41mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals UL | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC unshrouded headers offer versatile connectivity solutions is designed for efficient integration into various electronic applications with a focus on reliability and performance.
High temperature thermoplastic material ensures durability
Customisable height accommodates diverse application needs
Duplex plating allows superior cleaning for soldering residue removal
Press-fit design fits seamlessly into 1.02mm diameter holes, enhancing board security
Related links
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 95293 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
