Amphenol ICC 95278 Series Straight Surface Connector, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-811
- Mfr. Part No.:
- 95278-801A12LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-811
- Mfr. Part No.:
- 95278-801A12LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 95278 | |
| Product Type | Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.41mm | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5.84mm | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 95278 | ||
Product Type Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.41mm | ||
Standards/Approvals UL | ||
Mating Pin Length 5.84mm | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC header offers reliable connectivity essential for various applications, ensuring robust performance and consistency in operations. Its design facilitates seamless integration into existing systems, enhancing overall functionality.
Designed for optimal signal transmission across multiple platforms
Manufactured with Durable materials for long-lasting use
Compact design enables easy installation and space-saving benefits
Fully compliant with industry standards for quality assurance
Related links
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 95293 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 75915 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
