Molex 151117 Series Vertical Through Hole PCB Header, 38 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

€299.14

(exc. VAT)

€367.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€299.14€2.991

*price indicative

RS Stock No.:
788-251
Mfr. Part No.:
151117-3038
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

151117

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

38

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

125V

COO (Country of Origin):
ID
The Molex Header provides reliable and efficient connectivity solutions Ideal for various industrial applications, ensuring sturdy interconnections within electronic devices and systems.

Designed for high-performance connectivity across vast product categories

Offers robust solutions for Board-to-Board and Wire-to-Wire connections

Facilitates easy installation and maintenance in complex systems

Ensures compatibility with various wiring configurations for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy