HARWIN J-Tek Series Vertical Surface Connector, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 790-367
- Mfr. Part No.:
- M80-5122642
- Manufacturer:
- HARWIN
Subtotal (1 unit)*
€17.86
(exc. VAT)
€21.97
(inc. VAT)
Temporarily out of stock
- 105 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.86 |
*price indicative
- RS Stock No.:
- 790-367
- Mfr. Part No.:
- M80-5122642
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Connector | |
| Series | J-Tek | |
| Current | 2.2A | |
| Pitch | 2mm | |
| Number of Contacts | 26 | |
| Housing Material | PPS | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 500μm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Connector | ||
Series J-Tek | ||
Current 2.2A | ||
Pitch 2mm | ||
Number of Contacts 26 | ||
Housing Material PPS | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 500μm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 800V | ||
- COO (Country of Origin):
- GB
The HARWIN Connector is designed for efficient connectivity in electronic applications, providing a reliable solution for various industries. Its robust construction ensures durability and stability under demanding conditions.
Constructed from high-quality materials for longevity
Meets stringent industry standards for performance
Compact design enables easy integration into various systems
Offers a secure connection to enhance signal integrity
Related links
- HARWIN J-Tek Series Horizontal Surface Connector 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN J-Tek Series Straight Plug-in Cable Connection Kit 2 Row, 2 mm Pitch Crimp
- HARWIN J-Tek Series Straight Panel Mount Cable Connection Kit 2 Row, 2 mm Pitch Through Hole
- HARWIN Mix-Tek Series Vertical Through Hole Connector 2 mm Pitch Shrouded
