HARWIN Mix-Tek Series Vertical Through Hole Connector, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€21.72

(exc. VAT)

€26.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 77 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€21.72-
10 +€19.988%

*price indicative

RS Stock No.:
790-373
Mfr. Part No.:
M80-5T10605M10233100000
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Mix-Tek

Product Type

Connector

Pitch

2mm

Housing Material

PPS

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Tail Pin Length

3mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

500μm

Standards/Approvals

RoHS Compliant

Voltage

800V

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Connector offers reliable connectivity for a range of applications, designed to ensure efficient signal transmission under demanding conditions, making it an essential component for engineers and designers alike.

Designed to provide robust performance in high-density environments

Compatible with automated assembly processes for increased efficiency

Offers a lightweight construction without compromising durability

Provides excellent electrical performance across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy