HARWIN Datamate Mix-Tek Series Horizontal Board Connector, 6 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 790-408
- Mfr. Part No.:
- M80-5000000M50633300000
- Manufacturer:
- HARWIN
Subtotal (1 unit)*
€70.18
(exc. VAT)
€86.32
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.18 |
*price indicative
- RS Stock No.:
- 790-408
- Mfr. Part No.:
- M80-5000000M50633300000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Datamate Mix-Tek | |
| Product Type | Connector | |
| Current | 20A | |
| Pitch | 4mm | |
| Number of Contacts | 6 | |
| Housing Material | PPS | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Datamate Mix-Tek | ||
Product Type Connector | ||
Current 20A | ||
Pitch 4mm | ||
Number of Contacts 6 | ||
Housing Material PPS | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Male right-angle board mount jackscrew connector is designed for reliable board level connectivity in electronic systems. Its right angle configuration supports efficient PCB integration where space optimisation is required.
Glass filled PPS housing with UL94V 0 rating in black
Right angle board mount design supports Compact PCB installation
Coax contact components manufactured from copper alloy
Jackscrew mechanism provides secure and stable connection
Related links
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Vertical Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Vertical Panel Mount Connector 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- HARWIN Mix-Tek Series Horizontal Board Connector 2 mm Pitch Shrouded
