TE Connectivity Micro MATE-N-LOK Series Vertical Surface PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-531
- Mfr. Part No.:
- 5-794638-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 175 units)*
€1,279.75
(exc. VAT)
€1,574.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,279.75 | €7.313 |
*price indicative
- RS Stock No.:
- 795-531
- Mfr. Part No.:
- 5-794638-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Black High Temperature Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Row Pitch | 3mm | |
| Termination Type | Through-Hole PCB Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Black High Temperature Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Row Pitch 3mm | ||
Termination Type Through-Hole PCB Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 640μm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system provides reliable connections in various configurations, with a focus on versatility and ease of integration in diverse applications.
Offers 24 positions with dual-row configuration for enhanced connectivity options
Compatible with surface mount and through-hole mounting methods for flexible deployment
Designed for a maximum current rating of 5 Amps per line, ensuring robust performance
Low-profile design suitable for applications with height constraints, measuring under 4.7mm
Related links
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
