TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 22 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-426
- Mfr. Part No.:
- 5-794619-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-426
- Mfr. Part No.:
- 5-794619-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Housing Material | Black High Temperature Nylon | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole PCB Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Housing Material Black High Temperature Nylon | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole PCB Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity reliable connector system is designed for dual-row applications, providing efficient wire-to-board connections with a Compact design and high-performance capabilities.
Accommodates up to 24 positions for versatile connectivity
Available in various plating styles including tin and gold for enhanced durability
Supports both vertical and right-angle configurations for installation flexibility
Compatible with surface mount technology for streamlined production processes
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
