Molex 0.8 and Above Series Right Angle Surface PCB Header, 30 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-597
- Mfr. Part No.:
- 53309-3070
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€2,937.56
(exc. VAT)
€3,613.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,937.56 | €2.938 |
*price indicative
- RS Stock No.:
- 795-597
- Mfr. Part No.:
- 53309-3070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 0.8 and Above | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 0.8 and Above | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board solution is designed for efficient signal transmission. It features a 0.80mm pitch and supports applications requiring a compact, robust connection.
Active status ensures ongoing product availability
Constructed with phosphor bronze for reliable performance
Operating temperature range of -40° to +105°C for versatile applications
30 circuits provide ample connectivity options in tight spaces
Surface mount termination Interface style enhances design flexibility
Durability of 30 mating cycles for long-lasting use
Fully shrouded design aids in preventing misalignment during mating
Related links
- Molex 0.8 and Above Series Right Angle Surface PCB Connector 800 μm Pitch Shrouded
- Molex 55763 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 46437 Series Right Angle Surface PCB Header 5.5 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- 3M 452 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- RS PRO Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec ST4 Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
