Amphenol ICC 75869 Series Vertical Board Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-941
- Mfr. Part No.:
- 75869-306LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
€229.24
(exc. VAT)
€281.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €229.24 | €2.292 |
*price indicative
- RS Stock No.:
- 795-941
- Mfr. Part No.:
- 75869-306LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 75869 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 75869 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 6mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector is designed for high-performance connectivity in demanding applications, delivering reliable electrical connections for various industries. Its robust construction ensures durability and resilience against environmental factors.
High-quality materials ensure longevity and resistance to wear
Suitable for harsh environments, providing excellent protection
Multiple configurations available to meet specific connectivity needs
Designed for ease of installation, streamlining the connection process
Related links
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Vertical Through Hole Header 2.54 mm
