Amphenol ICC 76383 Series Vertical Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 200 units)*

€214.42

(exc. VAT)

€263.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€214.42€1.072

*price indicative

RS Stock No.:
795-962
Mfr. Part No.:
76383-306LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

76383

Product Type

Header

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Standards/Approvals

RoHS

Mating Pin Length

3.35mm

COO (Country of Origin):
FR
The Amphenol ICC Header is a robust component designed for reliable performance in demanding environments, ensuring seamless connectivity for various applications.

PDS: Rev :N, indicating the latest version for improved reliability

STATUS: Released, confirming its availability for immediate use

Printed on Sep 01, 2015, ensuring a verified date of manufacture

Engineered to meet high industry standards for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy