TE Connectivity MTA 100 Series Straight Board PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-987
- Mfr. Part No.:
- 2-644487-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€309.94
(exc. VAT)
€381.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €309.94 | €3.099 |
*price indicative
- RS Stock No.:
- 795-987
- Mfr. Part No.:
- 2-644487-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA 100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.1mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA 100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.1mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is a vertical PCB mount header designed for wire-to-board applications, featuring five positions and a 2.54 mm centreline. Ideal for a variety of circuit applications, it ensures reliable connections.
Fully shrouded header type enhances safety during use
Gold-plated contact materials provide excellent conductivity
Rated for 250 VAC operating voltage to accommodate diverse applications
Designed with a friction lock mating retention type for secure connections
Compatible with wave soldering, supporting easy assembly processes
Related links
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
