Amphenol ICC 55510 Series Straight Horizontal, Surface Receptacle, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 796-003
- Mfr. Part No.:
- 55510-150LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-003
- Mfr. Part No.:
- 55510-150LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Series | 55510 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 50 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Horizontal, Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Series 55510 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 50 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Horizontal, Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA | ||
Voltage 650V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is a versatile and Durable solution designed for Board-to-Board and Wire-to-Board applications, featuring modular and Compact configurations for enhanced design flexibility.
Supports 2A performance across multiple contacts
Low profile version meets specific design requirements
Related links
- Amphenol ICC 55510 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 55510 Series Straight PCB PCB Header 2 mm Pitch Shrouded
- Amphenol ICC Quickie IDC Cable-to-Board Connector System Series Right Angle Through Hole Header 2.54 mm
- Molex 87264 Series Right Angle Surface Receptacle 2 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 0.5 mm Pitch Unshrouded
- Amphenol ICC 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Straight Through Hole Receptacle 2 mm Pitch Unshrouded
