Amphenol ICC 63453 Series Vertical Through Hole Receptacle, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-301
- Mfr. Part No.:
- 63453-112LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
€296.86
(exc. VAT)
€365.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €296.86 | €1.484 |
*price indicative
- RS Stock No.:
- 797-301
- Mfr. Part No.:
- 63453-112LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 63453 | |
| Product Type | Receptacle | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5.84mm | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 63453 | ||
Product Type Receptacle | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Mating Pin Length 5.84mm | ||
Voltage 650V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector facilitates reliable connectivity in various applications, ensuring optimal performance. Its robust design withstands harsh environments while providing essential electrical connections.
Engineered for superior durability in challenging conditions
Exhibits a high degree of resistance to environmental factors
Designed for easy installation and maintenance in diverse systems
Offers consistent and reliable performance across various applications
Related links
- Amphenol ICC 63453 Series Straight Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Header 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Amphenol ICC 75915 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Vertical Female 5 Row, 30 Way
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
