Molex 43045 Series Vertical Surface PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 200 units)*

€1,175.03

(exc. VAT)

€1,445.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,175.03€5.875

*price indicative

RS Stock No.:
796-316
Mfr. Part No.:
43045-2419
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Current

8.5A

Pitch

3mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Connector provides a reliable Interface for power and wire-to-board applications with its innovative design and Durable construction, ensuring performance in demanding environments.

Supports a maximum current of 8.5A and voltage of 600V for robust electrical performance

Constructed with high-temperature thermoplastic for superior resistance to heat and fire

Features a vertical orientation with a 3.00mm pitch for efficient space utilisation

Durability rating of 30 mating cycles ensures longevity and reliability

Packaged in embossed tape on reel for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy