Molex 505448 Series Right Angle Surface PCB Header, 12 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-478
- Mfr. Part No.:
- 505448-1271
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€904.68
(exc. VAT)
€1,112.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €904.68 | €1.809 |
*price indicative
- RS Stock No.:
- 796-478
- Mfr. Part No.:
- 505448-1271
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505448 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Termination Type | Tin Bismuth | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505448 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Termination Type Tin Bismuth | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm pitch, Micro-Lock Plus PCB header is designed for reliable dual-row, right-angle connections. Its robust construction and features ensure secure mating while facilitating seamless wire-to-board applications.
Active status ensures product availability for immediate projects
Designed with 12 circuits for versatile connectivity options
Surface mount termination style supports Compact PCB layouts
Constructed from high-quality polyamide resin for enhanced durability
Related links
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface Header 1.25 mm Pitch Shrouded
