TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector, 10 Contact(s), 0.05 in Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-504
- Mfr. Part No.:
- 5-147384-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 600 units)*
€3,075.06
(exc. VAT)
€3,782.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,075.06 | €5.125 |
*price indicative
- RS Stock No.:
- 796-504
- Mfr. Part No.:
- 5-147384-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMPMODU 50/50 Grid | |
| Pitch | 0.05in | |
| Current | 500mA | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Cable-to-Board | |
| Mount Type | Surface | |
| Contact Material | High Conductive Copper Alloy | |
| Contact Plating | Gold Plated | |
| Termination Type | Surface Mount | |
| Row Pitch | 0.05in | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 300V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMPMODU 50/50 Grid | ||
Pitch 0.05in | ||
Current 500mA | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Cable-to-Board | ||
Mount Type Surface | ||
Contact Material High Conductive Copper Alloy | ||
Contact Plating Gold Plated | ||
Termination Type Surface Mount | ||
Row Pitch 0.05in | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 300V ac | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector provides reliable surface mount vertical connectivity for Compact applications, facilitating efficient data transmission between components within electronic systems.
Double row design supports up to 10 positions for versatile connectivity
High conductivity copper alloy construction ensures enhanced performance and reliability
Gold selective plating contributes to superior durability and minimal wear
Designed for high temperature tolerance for demanding environments
Integral latches secure connections for reliable mating performance
RoHS compliant versions allow for environmentally-friendly solutions
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector 0.05 in Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
