TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-653
- Mfr. Part No.:
- 4-794633-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€332.22
(exc. VAT)
€408.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €332.22 | €3.322 |
*price indicative
- RS Stock No.:
- 796-653
- Mfr. Part No.:
- 4-794633-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 640μm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 640μm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity dual-row header enables reliable connections in Compact electronic systems by facilitating seamless integration of circuits. This component is designed for applications demanding standardised performance and durability.
Supports up to 24 positions to accommodate diverse circuit configurations
Available in various plating styles for optimal electrical performance
Supported in both vertical and right-angle orientations for flexible design options
Tape and reel packaging ensures efficient automated assembly
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
