TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header, 12 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-070
- Distrelec Article No.:
- 304-58-697
- Mfr. Part No.:
- 4-794636-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 175 units)*
€468.28
(exc. VAT)
€575.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €468.28 | €2.676 |
*price indicative
- RS Stock No.:
- 477-070
- Distrelec Article No.:
- 304-58-697
- Mfr. Part No.:
- 4-794636-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR, VDE | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR, VDE | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for vertical wire-to-board applications, combining a robust design with versatility. Its 12-position configuration, featuring a precise 3 mm centreline, ensures adaptability in various electrical setups. The connector is fully shrouded to provide enhanced protection against misalignment during mating, while the surface mount design facilitates seamless integration onto printed circuit boards. Built with high-temperature nylon, this component guarantees durability and reliability across a wide operating temperature range, making it ideal for power applications. Additionally, the incorporation of tin plating enhances the longevity and overall performance of the connection, ensuring a dependable service life within demanding operational environments.
Optimised for power applications with a secure locking tab feature
Constructed from high-temperature nylon to withstand extreme conditions
Provides effective mating retention for secure connections
Features a polarisation system to prevent erroneous connections
Solder processes are capable of withstanding temperatures up to 260°C
Designed to accommodate a range of PCB thicknesses for versatile applications
Low halogen composition reflects commitment to environmental standards
Meets key industry standards for safety and compliance
Related links
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
