Molex 53254 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-697
Mfr. Part No.:
53254-1470
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53254

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

14

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex single-row PCB header provides a reliable connection for wire-to-board applications, ensuring efficient signal transmission with its robust design and high-quality materials.

2.00mm pitch facilitates Compact configurations and efficient use of PCB space

Active status ensures availability for current production needs

Natural resin colour complements various PCB designs seamlessly

Minimum 1.016μm plating thickness enhances durability and conductivity

Capabilities for 14 circuits promote versatile connection options

Temperature range of -55° to +105°C supports diverse environmental conditions

Tray packaging type allows for convenient and efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy