TE Connectivity Economy Power Series Vertical Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-823
- Mfr. Part No.:
- 6-1123723-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
€239.03
(exc. VAT)
€294.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.03 | €0.12 |
*price indicative
- RS Stock No.:
- 796-823
- Mfr. Part No.:
- 6-1123723-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Mating Pin Length | 7.7mm | |
| Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power | ||
Current 8A | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Mating Pin Length 7.7mm | ||
Voltage 250V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical mounting in wire-to-board applications, featuring two positions and a 3.96 mm centreline. Its partially shrouded design ensures efficient electrical connectivity.
Connector assembly suitable for printed circuit board termination
Operating voltage rated up to 250 VDC for reliable performance
Constructed from Durable PBT GF housing material for longevity
Compliant with EU RoHS and ELV directives for environmental safety
Meets UL 94V-0 flammability standards for enhanced safety features
Related links
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
