TE Connectivity Economy Power Series Vertical Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-400
- Mfr. Part No.:
- 1877285-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
€295.13
(exc. VAT)
€363.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €295.13 | €0.246 |
*price indicative
- RS Stock No.:
- 501-400
- Mfr. Part No.:
- 1877285-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.78mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 8A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.78mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical orientation, optimally facilitating wire-to-board connections. This connector offers a compact solution with two positions, ideal for applications requiring efficient use of space without compromising performance. Constructed with a partially shrouded header, it ensures secure connections and reliable functionality while featuring nickel underplating for enhanced durability. The 3.96 mm centreline pitch provides compatibility with various PCB layouts, making this connector a versatile choice for power applications. Its robust design is complemented by high-quality materials, ensuring dependable operation even in demanding environments.
Connects seamlessly to printed circuit boards for efficient power delivery
Utilises a locking tab mechanism for secure mating, preventing accidental disconnection
Constructed from heat-resistant PBT GF housing material for added longevity
Operates effectively within a broad temperature range, ensuring performance stability
Designed for wave solder capability, enhancing the manufacturing process
Integrates a square contact type for improved mating integrity and electrical reliability
Offers a compact footprint, making it suitable for space-constrained layouts
Polarisation features ensure correct alignment during installation, minimising potential errors
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
