Amphenol ICC 71600 Series Vertical Free Hanging Connector Housing, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-842
- Mfr. Part No.:
- 71600-024LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-842
- Mfr. Part No.:
- 71600-024LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector Housing | |
| Series | 71600 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector Housing | ||
Series 71600 | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header is designed for high-performance connectivity in demanding environments. It provides reliable electrical connections for a variety of industrial applications.
Reliable connectivity ensures consistent performance across various environments
Durable construction withstands tough conditions, promoting long service life
Designed for easy installation, reducing time and labour costs
Meets industry standards for safety and quality assurance
Related links
- Molex 501646 Series Vertical Free Hanging Connector Housing 2 mm Pitch Unshrouded
- Amphenol ICC 2 mm Pitch 2 Row Straight
- Amphenol Limited 71600 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Free Hanging Connector Assembly 2.54 mm Pitch Unshrouded
- Amphenol ICC 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity MTA 156 Series Vertical Free Hanging Connector Assembly 3.96 mm Pitch Unshrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
