Molex 501646 Series Vertical Free Hanging Connector Housing, 24 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-278
- Mfr. Part No.:
- 501646-2401
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-278
- Mfr. Part No.:
- 501646-2401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501646 | |
| Product Type | Connector Housing | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Free Hanging | |
| Contact Material | Nylon | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501646 | ||
Product Type Connector Housing | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Free Hanging | ||
Contact Material Nylon | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex iGrid receptacle crimp housing is expertly designed to facilitate reliable connections in wire-to-board applications. Featuring a dual-row configuration with 24 circuits, this connector housing ensures a secure and efficient Interface for various electronic setups. Constructed with high-quality nylon plastic, it boasts a sleek black finish while being compliant with stringent industry standards. Its innovative positive lock mechanism enhances connection stability, making it an Ideal choice for demanding environments. With a versatile pitch of 2.00mm, this product stands as a robust solution for harnessing electronic signals and providing solid continuity in modern electrical assemblies.
Dual-row configuration allows for 24 circuits, optimising space and connectivity
High-quality nylon construction offers durability and improved thermal resistance
Positive lock feature ensures a stable connection for reliable performance
Designed for signal applications, supporting seamless wire-to-board integration
Temperature range spans from -40° to +105°C, suitable for a wide range of operational conditions
Meets EU RoHS compliance, ensuring adherence to environmental and safety standards
Versatile use with compatible iGrid terminals enhances flexibility in applications
Related links
- Amphenol ICC 71600 Series Vertical Free Hanging Connector Housing 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Free Hanging Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Free Hanging Connector Assembly 3.96 mm Pitch Unshrouded
- Molex 2 mm Pitch 2 Row Straight
- Molex 45280 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
