TE Connectivity 2367198-8 Series Vertical Surface Housing, 8 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-864
- Mfr. Part No.:
- 2367198-8
- Manufacturer:
- TE Connectivity
Subtotal (1000 units, in bags of 1000)*
€382.86
(exc. VAT)
€470.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €382.86 | €0.383 |
*price indicative
- RS Stock No.:
- 796-864
- Mfr. Part No.:
- 2367198-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2367198-8 | |
| Product Type | Housing | |
| Current | 2A | |
| Pitch | 1mm | |
| Number of Contacts | 8 | |
| Housing Material | Halogen Free Plastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Tin | |
| Contact Plating | Matte Tin over Nickel | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female/Male | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2367198-8 | ||
Product Type Housing | ||
Current 2A | ||
Pitch 1mm | ||
Number of Contacts 8 | ||
Housing Material Halogen Free Plastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Tin | ||
Contact Plating Matte Tin over Nickel | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female/Male | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity WTB Housing with Latch is designed to ensure reliable connection within 1.0mm pitch applications, serving as a robust solution for efficient electronic assembly.
Compatible with a variety of 1.0mm WTB connector configurations
Equipped with a latch to secure connections firmly and prevent accidental disengagement
Facilitates optimal crimping with a maximum insulation barrel width of 0.80mm
Supports precise wire stripping and crimping lengths for enhanced performance
Related links
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 105431 Series Vertical Surface Header 2.5 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Surface Housing 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505004 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- TE Connectivity MATCH Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
