Molex 505004 Series Vertical Surface Header, 8 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 7000 units)*

€2,283.71

(exc. VAT)

€2,808.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,283.71€0.326

*price indicative

RS Stock No.:
816-336
Mfr. Part No.:
505004-0812
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

505004

Pitch

1.25mm

Current

3A

Number of Contacts

8

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
KR
The Molex SlimStack Board-to-Board Receptacle is designed for efficient connectivity in Compact applications. Its robust construction ensures reliability, making it an Ideal choice for battery series connections in modern electronic devices.

8 circuits ensure reliable signal and power distribution

Mated height and width of 0.75mm and 2.50mm provide Compact integration

Operational temperature range of -40° to +85°C accommodates varied environments

Surface mount termination style enhances assembly efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy