Molex 53375 Series Straight Through Hole PCB Header, 14 Contact(s), 2.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-068
- Mfr. Part No.:
- 53375-1410
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
€242.66
(exc. VAT)
€298.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €242.66 | €0.809 |
*price indicative
- RS Stock No.:
- 797-068
- Mfr. Part No.:
- 53375-1410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53375 | |
| Current | 3A | |
| Pitch | 2.50mm | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.40mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53375 | ||
Current 3A | ||
Pitch 2.50mm | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.40mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
The Molex PCB Header provides secure connectivity through a compact, vertical design tailored for wire-to-board applications, optimising space while ensuring reliable electrical performance with a positive locking mechanism.
Features a 2.50mm pitch for efficient board space usage
Supports a maximum current of 3.0A per contact
Rated for 250V AC (RMS)/DC for versatile applications
Comprises 14 loaded circuits for high connectivity
Constructed with Durable polyester resin for enhanced longevity
Tin plating ensures reliable electrical performance
Operates within a temperature range of -55° to +105°C
Related links
- Molex 5046 Series Right Angle Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53517 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
